USD
Favorite

Photo Not Available
PNP5WVJT-73-0R13 130 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17804 $178.04
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PNP5WVJT-73-0R13

Datasheet
Digi-Key Part Number PNP5WVJT-73-0R13-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PNP5WVJT-73-0R13
Copy  
Description RES WW 5W 5% AXIAL
Copy  
Detailed Description

130 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets PNP(V) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PNPV
Packaging Tape & Box (TB) 
Part Status Active
Resistance 130 mOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000