USD
Favorite

Photo Not Available
PNP3WVJR-73-1K8 1.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18070 $903.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PNP3WVJR-73-1K8

Datasheet
Digi-Key Part Number PNP3WVJR-73-1K8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PNP3WVJR-73-1K8
Copy  
Description RES WW 3W 5% AXIAL
Copy  
Detailed Description

1.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy  
Documents & Media
Datasheets PNP(V) Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PNPV
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 1.8 kOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000