Product Overview
Digi-Key Part Number 1KGDCT-ND
Copy   1KGDCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNP1WVJR-52-1K

Copy   PNP1WVJR-52-1K
Description RES 1K OHM 1W 5% AXIAL
Copy   RES 1K OHM 1W 5% AXIAL
Detailed Description

1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound

Copy   1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer Yageo
Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1KGDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1KGDTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09975
  • Tape & Box (TB) ? : PNP1WVJT-52-1K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09975

09:53:06 12/13/2018