• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PHF6A-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

PHF6A-KIT

Description RESISTR KIT 100K-1M 1/4W 5650PCS
Detailed Description

Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/4W Surface Mount 5650 Pieces (113 Values - 50 Each)

Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Bag Per Value
Part Status Discontinued at Digi-Key
Kit Type Thick Film
Resistance (Ohms) 100k ~ 1M
Power (Watts) 1/4W
Tolerance ±1%
Features Moisture Resistant
Quantity 5650 Pieces (113 Values - 50 Each)
Mounting Type Surface Mount
Packages Included 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
311-100KFRCT-ND RES SMD 100K OHM 1% 1/4W 1206 50
311-1.00MFRCT-ND RES SMD 1M OHM 1% 1/4W 1206 50
311-200KFRCT-ND RES SMD 200K OHM 1% 1/4W 1206 50
311-499KFRCT-ND RES SMD 499K OHM 1% 1/4W 1206 50
311-470KFRCT-ND RES SMD 470K OHM 1% 1/4W 1206 50
311-150KFRCT-ND RES SMD 150K OHM 1% 1/4W 1206 50
311-330KFRCT-ND RES SMD 330K OHM 1% 1/4W 1206 50
311-220KFRCT-ND RES SMD 220K OHM 1% 1/4W 1206 50
311-249KFRCT-ND RES SMD 249K OHM 1% 1/4W 1206 50
311-120KFRCT-ND RES SMD 120K OHM 1% 1/4W 1206 50
311-750KFRCT-ND RES SMD 750K OHM 1% 1/4W 1206 50
311-300KFRCT-ND RES SMD 300K OHM 1% 1/4W 1206 50
311-270KFRCT-ND RES SMD 270K OHM 1% 1/4W 1206 50
311-180KFRCT-ND RES SMD 180K OHM 1% 1/4W 1206 50
311-332KFRCT-ND RES SMD 332K OHM 1% 1/4W 1206 50
311-130KFRCT-ND RES SMD 130K OHM 1% 1/4W 1206 50
311-110KFRCT-ND RES SMD 110K OHM 1% 1/4W 1206 50
311-390KFRCT-ND RES SMD 390K OHM 1% 1/4W 1206 50
311-560KFRCT-ND RES SMD 560K OHM 1% 1/4W 1206 50
311-680KFRCT-ND RES SMD 680K OHM 1% 1/4W 1206 50
311-510KFRCT-ND RES SMD 510K OHM 1% 1/4W 1206 50
311-240KFRCT-ND RES SMD 240K OHM 1% 1/4W 1206 50
311-221KFRCT-ND RES SMD 221K OHM 1% 1/4W 1206 50
311-301KFRCT-ND RES SMD 301K OHM 1% 1/4W 1206 50
311-160KFRCT-ND RES SMD 160K OHM 1% 1/4W 1206 50
311-681KFRCT-ND RES SMD 681K OHM 1% 1/4W 1206 50
311-511KFRCT-ND RES SMD 511K OHM 1% 1/4W 1206 50
311-121KFRCT-ND RES SMD 121K OHM 1% 1/4W 1206 50
311-475KFRCT-ND RES SMD 475K OHM 1% 1/4W 1206 50
311-820KFRCT-ND RES SMD 820K OHM 1% 1/4W 1206 50
311-402KFRCT-ND RES SMD 402K OHM 1% 1/4W 1206 50
311-140KFRCT-ND RES SMD 140K OHM 1% 1/4W 1206 50
311-620KFRCT-ND RES SMD 620K OHM 1% 1/4W 1206 50
311-162KFRCT-ND RES SMD 162K OHM 1% 1/4W 1206 50
311-215KFRCT-ND RES SMD 215K OHM 1% 1/4W 1206 50
311-124KFRCT-ND RES SMD 124K OHM 1% 1/4W 1206 50
311-280KFRCT-ND RES SMD 280K OHM 1% 1/4W 1206 50
311-133KFRCT-ND RES SMD 133K OHM 1% 1/4W 1206 50
311-910KFRCT-ND RES SMD 910K OHM 1% 1/4W 1206 50
311-243KFRCT-ND RES SMD 243K OHM 1% 1/4W 1206 50
311-392KFRCT-ND RES SMD 392K OHM 1% 1/4W 1206 50
311-430KFRCT-ND RES SMD 430K OHM 1% 1/4W 1206 50
311-715KFRCT-ND RES SMD 715K OHM 1% 1/4W 1206 50
311-316KFRCT-ND RES SMD 316K OHM 1% 1/4W 1206 50
311-383KFRCT-ND RES SMD 383K OHM 1% 1/4W 1206 50
311-909KFRCT-ND RES SMD 909K OHM 1% 1/4W 1206 50
311-182KFRCT-ND RES SMD 182K OHM 1% 1/4W 1206 50
311-105KFRCT-ND RES SMD 105K OHM 1% 1/4W 1206 50
311-255KFRCT-ND RES SMD 255K OHM 1% 1/4W 1206 50
311-360KFRCT-ND RES SMD 360K OHM 1% 1/4W 1206 50
311-137KFRCT-ND RES SMD 137K OHM 1% 1/4W 1206 50
311-191KFRCT-ND RES SMD 191K OHM 1% 1/4W 1206 50
311-165KFRCT-ND RES SMD 165K OHM 1% 1/4W 1206 50
311-115KFRCT-ND RES SMD 115K OHM 1% 1/4W 1206 50
311-604KFRCT-ND RES SMD 604K OHM 1% 1/4W 1206 50
311-226KFRCT-ND RES SMD 226K OHM 1% 1/4W 1206 50
311-324KFRCT-ND RES SMD 324K OHM 1% 1/4W 1206 50
311-237KFRCT-ND RES SMD 237K OHM 1% 1/4W 1206 50
311-169KFRCT-ND RES SMD 169K OHM 1% 1/4W 1206 50
311-562KFRCT-ND RES SMD 562K OHM 1% 1/4W 1206 50
311-287KFRCT-ND RES SMD 287K OHM 1% 1/4W 1206 50
311-261KFRCT-ND RES SMD 261K OHM 1% 1/4W 1206 50
311-210KFRCT-ND RES SMD 210K OHM 1% 1/4W 1206 50
311-174KFRCT-ND RES SMD 174K OHM 1% 1/4W 1206 50
311-118KFRCT-ND RES SMD 118K OHM 1% 1/4W 1206 50
311-274KFRCT-ND RES SMD 274K OHM 1% 1/4W 1206 50
311-464KFRCT-ND RES SMD 464K OHM 1% 1/4W 1206 50
311-102KFRCT-ND RES SMD 102K OHM 1% 1/4W 1206 50
311-806KFRCT-ND RES SMD 806K OHM 1% 1/4W 1206 50
311-453KFRCT-ND RES SMD 453K OHM 1% 1/4W 1206 50
311-432KFRCT-ND RES SMD 432K OHM 1% 1/4W 1206 50
311-154KFRCT-ND RES SMD 154K OHM 1% 1/4W 1206 50
311-412KFRCT-ND RES SMD 412K OHM 1% 1/4W 1206 50
311-365KFRCT-ND RES SMD 365K OHM 1% 1/4W 1206 50
311-232KFRCT-ND RES SMD 232K OHM 1% 1/4W 1206 50
311-127KFRCT-ND RES SMD 127K OHM 1% 1/4W 1206 50
311-309KFRCT-ND RES SMD 309K OHM 1% 1/4W 1206 50
311-340KFRCT-ND RES SMD 340K OHM 1% 1/4W 1206 50
311-147KFRCT-ND RES SMD 147K OHM 1% 1/4W 1206 50
311-665KFRCT-ND RES SMD 665K OHM 1% 1/4W 1206 50
311-549KFRCT-ND RES SMD 549K OHM 1% 1/4W 1206 50
311-158KFRCT-ND RES SMD 158K OHM 1% 1/4W 1206 50
311-143KFRCT-ND RES SMD 143K OHM 1% 1/4W 1206 50
311-196KFRCT-ND RES SMD 196K OHM 1% 1/4W 1206 50
311-576KFRCT-ND RES SMD 576K OHM 1% 1/4W 1206 50
311-953KFRCT-ND RES SMD 953K OHM 1% 1/4W 1206 50
311-536KFRCT-ND RES SMD 536K OHM 1% 1/4W 1206 50
311-523KFRCT-ND RES SMD 523K OHM 1% 1/4W 1206 50
311-976KFRCT-ND RES SMD 976K OHM 1% 1/4W 1206 50
311-768KFRCT-ND RES SMD 768K OHM 1% 1/4W 1206 50
311-294KFRCT-ND RES SMD 294K OHM 1% 1/4W 1206 50
311-422KFRCT-ND RES SMD 422K OHM 1% 1/4W 1206 50
311-348KFRCT-ND RES SMD 348K OHM 1% 1/4W 1206 50
311-825KFRCT-ND RES SMD 825K OHM 1% 1/4W 1206 50
311-649KFRCT-ND RES SMD 649K OHM 1% 1/4W 1206 50
311-442KFRCT-ND RES SMD 442K OHM 1% 1/4W 1206 50
311-267KFRCT-ND RES SMD 267K OHM 1% 1/4W 1206 50
311-205KFRCT-ND RES SMD 205K OHM 1% 1/4W 1206 50
311-107KFRCT-ND RES SMD 107K OHM 1% 1/4W 1206 50
311-187KFRCT-ND RES SMD 187K OHM 1% 1/4W 1206 50
311-374KFRCT-ND RES SMD 374K OHM 1% 1/4W 1206 50
311-590KFRCT-ND RES SMD 590K OHM 1% 1/4W 1206 50
311-732KFRCT-ND RES SMD 732K OHM 1% 1/4W 1206 50
311-619KFRCT-ND RES SMD 619K OHM 1% 1/4W 1206 50
311-634KFRCT-ND RES SMD 634K OHM 1% 1/4W 1206 50
311-178KFRCT-ND RES SMD 178K OHM 1% 1/4W 1206 50
311-887KFRCT-ND RES SMD 887K OHM 1% 1/4W 1206 50
311-487KFRCT-ND RES SMD 487K OHM 1% 1/4W 1206 50
311-357KFRCT-ND RES SMD 357K OHM 1% 1/4W 1206 50
311-113KFRCT-ND RES SMD 113K OHM 1% 1/4W 1206 50
311-931KFRCT-ND RES SMD 931K OHM 1% 1/4W 1206 50
311-698KFRCT-ND RES SMD 698K OHM 1% 1/4W 1206 50
Additional Resources
Standard Package ? 1

07:15:16 8/21/2018

Send Feedback