USD
Favorite

PE2512FKM7W0R06L 60 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17847 $713.86

Submit a request for quotation on quantities greater than those displayed.

PE2512FKM7W0R06L

Datasheet
Digi-Key Part Number PE2512FKM7W0R06L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE2512FKM7W0R06L
Copy  
Description RES 0.06 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

60 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy  
Documents & Media
Datasheets PExL Series Datasheet
EDA / CAD Models PE2512FKM7W0R06L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PE
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 60 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000