Add To Favorites
Product Overview
Digi-Key Part Number YAG2166CT-ND
Quantity Available 2,411
Can ship immediately
Manufacturer

Manufacturer Part Number

PE2512FKE7W0R018L

Description RES 0.018 OHM 1% 2W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film

Product Attributes Select All
Categories
Manufacturer Yageo
Series PE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 18 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2166CT

01:22:50 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52300 $5.23
25 0.42440 $10.61
50 0.36900 $18.45
100 0.30440 $30.44
250 0.26444 $66.11
500 0.21526 $107.63
1,000 0.17072 $170.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2166TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16482
  • Digi-Reel® ? : YAG2166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback