Add To Favorites
PE1206FRF7W0R039L 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14647 $585.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PE1206FRF7W0R039L-ND
Copy   PE1206FRF7W0R039L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE1206FRF7W0R039L

Copy   PE1206FRF7W0R039L
Description RES 0.039 OHM 1% 1/2W 1206
Copy   RES 0.039 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy   39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets PExL Series Datasheet
HTML Datasheet PExL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series PE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 39 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

08:03:48 10/21/2018