Add To Favorites
Photo Not Available
MOF3WVJT-77-100R 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Product Overview
Digi-Key Part Number MOF3WVJT-77-100R-ND
Copy   MOF3WVJT-77-100R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOF3WVJT-77-100R

Copy   MOF3WVJT-77-100R
Description RES 100 OHM 3W 5% AXIAL
Copy   RES 100 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets MOF Series Spec
Product Attributes Select All
Categories
Manufacturer Yageo
Series MOF
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10192 $101.92

Submit a request for quotation on quantities greater than those displayed.

17:56:57 9/25/2018