Add To Favorites
MMF25SFRE10R 10 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20700 $2.07
25 0.15240 $3.81
50 0.11160 $5.58
100 0.08390 $8.39
250 0.06540 $16.35
500 0.05248 $26.24
1,000 0.03768 $37.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-10BUDKR-ND
Copy   311-10BUDKR-ND
Quantity Available 27,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMF25SFRE10R

Copy   MMF25SFRE10R
Description RES SMD 10 OHM 1% 1/4W MELF
Copy   RES SMD 10 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

10 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film

Copy   10 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204  Metal Film
Documents & Media
Datasheets MMF Series
HTML Datasheet MMF Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MMF Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MMF
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package MELF
Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10BUDKR
10BUDKR-ND
311-10BUDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-10BUTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.03042
  • Cut Tape (CT) ? : 311-10BUCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,580 - Immediate
  • Unit Price: $0.23000

05:05:39 5/24/2019