Add To Favorites
Product Overview
Digi-Key Part Number 50KBSCT-ND
Copy   50KBSCT-ND
Quantity Available 1,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MHP-50ATA52-50K

Copy   MHP-50ATA52-50K
Description RES 50K OHM 1/2W .05% AXIAL
Copy   RES 50K OHM 1/2W .05% AXIAL
Detailed Description

50 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Copy   50 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MHP Datasheet
MHP Series Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Yageo
Series MHP
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 50 kOhms
Tolerance ±0.05%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.083" Dia x 0.358" L (2.10mm x 9.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 50KBSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.69000 $11.69
10 10.96400 $109.64
25 10.23280 $255.82
50 9.01460 $450.73
100 7.79640 $779.64
250 7.06552 $1,766.38
500 6.57826 $3,289.13
1,000 6.09098 $6,090.98

Submit a request for quotation on quantities greater than those displayed.

21:43:45 9/23/2018