Add To Favorites
Photo Not Available
MFR200FRF52-1M47 1.47 MOhms ±1% 2W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14597 $729.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MFR200FRF52-1M47-ND
Copy   MFR200FRF52-1M47-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFR200FRF52-1M47

Copy   MFR200FRF52-1M47
Description RES MF 2W 1% AXIAL
Copy   RES MF 2W 1% AXIAL
Detailed Description

1.47 MOhms ±1% 2W Through Hole Resistor Axial Metal Film

Copy   1.47 MOhms ±1% 2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.47 MOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000

09:18:16 10/18/2018