USD
Favorite

Photo Not Available
MFR-25FTF52-1K 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01000 $49.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.00KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.01057
  • Bulk  : 1.00KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,215 - Immediate
  • Unit Price: $0.10000

MFR-25FTF52-1K

Datasheet
Digi-Key Part Number MFR-25FTF52-1K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MFR-25FTF52-1K
Copy  
Description RES MF 1/4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MFR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series MFR
Packaging Tape & Box (TB) 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000