Add To Favorites
Product Overview
Digi-Key Part Number 48.7KXTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MFR-25FRF52-48K7

Description RES 48.7K OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

48.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Online Catalog MFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 48.7 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 48.7KXTR
48K7 MF-1/4W-T 1%
MF-25-R-48.7K
MFR-25FRF 48K7
MFR-25FRF-48K7
MFR-25FRF-52-48K7
MFR-25FRF5248K7
MFR25FRF5248K7

14:34:59 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01047 $52.36
10,000 0.00939 $93.94
25,000 0.00862 $215.60
50,000 0.00810 $405.02
125,000 0.00792 $989.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 48.7KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,161 - Immediate
  • Unit Price: $0.10000
Send Feedback