Add To Favorites
Photo Not Available
MFR-12FBE52-8K87 8.87 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00816 $81.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MFR-12FBE52-8K87-ND
Copy   MFR-12FBE52-8K87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFR-12FBE52-8K87

Copy   MFR-12FBE52-8K87
Description RES MF 1/6W 1% AXIAL
Copy   RES MF 1/6W 1% AXIAL
Detailed Description

8.87 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film

Copy   8.87 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFR
Packaging ? Bulk ?
Part Status Active
Resistance 8.87 kOhms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10,000

20:34:26 1/17/2019