Add To Favorites
Photo Not Available
MFP25SBBE52-10K2 10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14525 $1,452.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MFP25SBBE52-10K2-ND
Copy   MFP25SBBE52-10K2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFP25SBBE52-10K2

Copy   MFP25SBBE52-10K2
Description RES MF 1/4W 0.1% AXIAL
Copy   RES MF 1/4W 0.1% AXIAL
Detailed Description

10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy   10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFP
Packaging ? Bulk ?
Part Status Active
Resistance 10.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFP25SBRE52-10K2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15123

08:50:27 10/15/2018