USD
Favorite

Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.13266 $663.29
10,000 0.12741 $1,274.11
25,000 0.12489 $3,122.24
50,000 0.12358 $6,178.90
125,000 0.12287 $15,358.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 220ADCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,035 - Immediate
  • Unit Price: $0.58000

MFP-25BRD52-220R

Datasheet
Digi-Key Part Number 220ADTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MFP-25BRD52-220R
Copy  
Description RES 220 OHM 1/4W 0.1% AXIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MFP Series
Product Training Modules Leaded Resistors
EDA / CAD Models MFP-25BRD52-220R by Ultra Librarian
Online Catalog MFP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series MFP
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 220ADTR
MFP25BRD52220R