USD
Favorite

Photo Not Available
LLC450JB-0R051 51 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39722 $397.22

Submit a request for quotation on quantities greater than those displayed.

LLC450JB-0R051

Datasheet
Digi-Key Part Number LLC450JB-0R051-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLC450JB-0R051
Copy  
Description RES 0.051 OHM 4.5W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

51 mOhms ±5% 4.5W Through Hole Resistor Axial Wirewound

Copy  
Documents & Media
Datasheets LLC Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series LLC
Packaging Bulk 
Part Status Active
Resistance 51 mOhms
Tolerance ±5%
Power (Watts) 4.5W
Composition Wirewound
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.709" L x 0.252" W (18.00mm x 6.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1,000