Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14606 $292.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HHV100FR-73-1M5-ND
Copy   HHV100FR-73-1M5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHV100FR-73-1M5

Copy   HHV100FR-73-1M5
Description RES 1.5M OHM 1W 1% AXIAL
Copy   RES 1.5M OHM 1W 1% AXIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

1.5 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film

Copy   1.5 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Documents & Media
Datasheets HHV Series
Product Training Modules Leaded Resistors
Featured Product HHV Series Through-Hole Resistors
HTML Datasheet HHV Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series HHV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.5 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:10:24 10/16/2018