Product Overview
Digi-Key Part Number 10.0AYTB-ND
Copy   10.0AYTB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FRM-50JT-52-10R

Copy   FRM-50JT-52-10R
Description RES 10 OHM 1/2W 5% AXIAL
Copy   RES 10 OHM 1/2W 5% AXIAL
Detailed Description

10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film

Copy   10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Documents & Media
Datasheets FRM Series
Leaded Resistors Guide
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
PCN Obsolescence/ EOL FRMYYY 28/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Yageo
Series FRM
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 10.0AYTB
FRM50JT5210R

02:04:49 7/23/2019