Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29600 $2.96
25 0.22120 $5.53
50 0.16520 $8.26
100 0.12340 $12.34
250 0.10348 $25.87
500 0.08676 $43.38
1,000 0.06507 $65.07
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8.2ZCT-ND
Copy   8.2ZCT-ND
Quantity Available 26,628
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMP200JR-52-8R2

Copy   FMP200JR-52-8R2
Description RES 8.2 OHM 2W 5% AXIAL
Copy   RES 8.2 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Copy   8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
HTML Datasheet FMP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FMP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8.2 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 8.2ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8.2ZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.05537
  • Bulk ? : FMP200JB-52-8R2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02595
  • Tape & Box (TB) ? : FMP200JT-52-8R2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02595

09:48:49 1/22/2019