Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29300 $2.93
25 0.21440 $5.36
50 0.15740 $7.87
100 0.11830 $11.83
250 0.09232 $23.08
500 0.07410 $37.05
1,000 0.05330 $53.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 820ZCT-ND
Copy   820ZCT-ND
Quantity Available 17,598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMP200JR-52-820R

Copy   FMP200JR-52-820R
Description RES 820 OHM 2W 5% AXIAL
Copy   RES 820 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Copy   820 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
HTML Datasheet FMP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FMP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 820 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 820ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 820ZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.04492
  • Bulk ? : FMP200JB-52-820R-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02025
  • Tape & Box (TB) ? : FMP200JT-52-820R-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03516

09:24:41 1/21/2019