Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.28600 $2.86
25 0.20800 $5.20
50 0.15080 $7.54
100 0.11180 $11.18
250 0.08580 $21.45
500 0.06760 $33.80
1,000 0.04680 $46.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 470KZCT-ND
Copy   470KZCT-ND
Quantity Available 4,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMP200JR-52-470K

Copy   FMP200JR-52-470K
Description RES 470K OHM 2W 5% AXIAL
Copy   RES 470K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Copy   470 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
HTML Datasheet FMP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FMP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 470KZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 470KZTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.03901
  • Bulk ? : FMP200JB-52-470K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02025
  • Tape & Box (TB) ? : FMP200JT-52-470K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03516

21:32:42 1/22/2019