Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19300 $1.93
25 0.14160 $3.54
50 0.10360 $5.18
100 0.07800 $7.80
250 0.06084 $15.21
500 0.04884 $24.42
1,000 0.03514 $35.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 15KWCT-ND
Copy   15KWCT-ND
Quantity Available 7,161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FMP100JR-52-15K

Copy   FMP100JR-52-15K
Description RES 15K OHM 1W 5% AXIAL
Copy   RES 15K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Copy   15 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
HTML Datasheet FMP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FMP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 15KWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 15KWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02727
  • Tape & Box (TB) ? : FMP100JT-52-15K-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02229

05:02:32 4/25/2019