USD
Favorite

Price & Procurement
16,001 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48200 $4.82
50 0.36440 $18.22
100 0.31750 $31.75
500 0.23516 $117.58
1,000 0.19989 $199.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1233-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16049
  • Cut Tape (CT)  : 311-1233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: $0.68000

CX0603MRX7R9BB103

Datasheet
Digi-Key Part Number 311-1233-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX0603MRX7R9BB103
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Product Training Modules Multilayer Ceramic Capacitors
X2Y Overview
Datasheets EMI Filter X2Y Series
X2Y Series
EDA / CAD Models CX0603MRX7R9BB103 by SnapEDA
HTML Datasheet X2Y Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog X2Y® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1233-6