Add To Favorites
Photo Not Available
CFR25SJR-52-1R1 1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00779 $38.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CFR25SJR-52-1R1-ND
Copy   CFR25SJR-52-1R1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFR25SJR-52-1R1

Copy   CFR25SJR-52-1R1
Description RES 5% 1/4W AXIAL
Copy   RES 5% 1/4W AXIAL
Detailed Description

1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Copy   1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial  Carbon Film
Documents & Media
Datasheets CFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.1 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5,000

13:17:49 1/23/2019