Add To Favorites
CFR-50JB-52-4M7 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11800 $1.18
25 0.08160 $2.04
50 0.06340 $3.17
100 0.04540 $4.54
250 0.03536 $8.84
500 0.02812 $14.06
1,000 0.01995 $19.95
5,000 0.01542 $77.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4.7MH-ND
Copy   4.7MH-ND
Quantity Available 8,416
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CFR-50JB-52-4M7

Copy   CFR-50JB-52-4M7
Description RES 4.7M OHM 1/2W 5% AXIAL
Copy   RES 4.7M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film

Copy   4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial  Carbon Film
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
HTML Datasheet CFR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CFR Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance 4.7 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RSH200 - Yageo | RSH200-KIT-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price $435.36000
  • RSH200-KIT-ND
Additional Resources
Standard Package ? 5,000
Other Names 4.7MH
4M7 CR-1/2W-B 5%
CFR-50JB 4M7
CFR-50JB-4M7
CFR-50JB-524M7
CFR50JB524M7
CR-50-B-4.7M
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CFR-50JR-52-4M7-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01411

08:22:43 8/23/2019