Add To Favorites
CC1812KKX7RDBB332 3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.83400 $8.34
100 0.62580 $62.58
500 0.47282 $236.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-4565-1-ND
Copy   311-4565-1-ND
Quantity Available 4,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC1812KKX7RDBB332

Copy   CC1812KKX7RDBB332
Description CAP CER 3300PF 2KV X7R 1812
Copy   CAP CER 3300PF 2KV X7R 1812
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-4565-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4565-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.37488
  • Digi-Reel® ? : 311-4565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,215 - Immediate
  • Unit Price: Digi-Reel®

10:44:22 8/25/2019