USD
Favorite

CC1812KKX7R9BB104 0.1µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
7,036 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46500 $4.65
50 0.35160 $17.58
100 0.30630 $30.63
500 0.22690 $113.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4556-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.17549
  • Cut Tape (CT)  : 311-4556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,036 - Immediate
  • Unit Price: $0.66000

CC1812KKX7R9BB104

Datasheet
Digi-Key Part Number 311-4556-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812KKX7R9BB104
Copy  
Description CAP CER 0.1UF 50V X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4556-6