USD
Favorite

Photo Not Available
CC1812JKX7RBBB822 8200pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39258 $1,962.90

Submit a request for quotation on quantities greater than those displayed.

CC1812JKX7RBBB822

Datasheet
Digi-Key Part Number 13-CC1812JKX7RBBB822TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812JKX7RBBB822
Copy  
Description CAP CERM 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8200pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 13-CC1812JKX7RBBB822TR