USD
Favorite

CC1210ZKY5V7BB226 22µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Price & Procurement
3,194 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.61600 $6.16
50 0.49280 $24.64
100 0.42240 $42.24
500 0.33440 $167.20
1,000 0.28160 $281.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2062-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.21837
  • Cut Tape (CT)  : 311-2062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,194 - Immediate
  • Unit Price: $0.84000

CC1210ZKY5V7BB226

Datasheet
Digi-Key Part Number 311-2062-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210ZKY5V7BB226
Copy  
Description CAP CER 22UF 16V Y5V 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

22µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2062-6