USD
Favorite

Photo Not Available
CC1210MKY5V8BB106 10µF ±20% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.18029 $1,442.34

Submit a request for quotation on quantities greater than those displayed.

CC1210MKY5V8BB106

Datasheet
Digi-Key Part Number 13-CC1210MKY5V8BB106TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210MKY5V8BB106
Copy  
Description CAP CER 1210
Copy  
Detailed Description

10µF ±20% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 13-CC1210MKY5V8BB106TR