USD
Favorite

CC1210KKX7R6BB106 10µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,950 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45400 $4.54
50 0.34320 $17.16
100 0.29890 $29.89
500 0.22144 $110.72
1,000 0.18822 $188.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-2025-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14655
  • Digi-Reel®  : 311-2025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,950 - Immediate
  • Unit Price: Digi-Reel®

CC1210KKX7R6BB106

Datasheet
Digi-Key Part Number 311-2025-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210KKX7R6BB106
Copy  
Description CAP CER 10UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2025-1