USD
Favorite

Photo Not Available
CC1210JKX7R9BB334 0.33µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17830 $2,139.60

Submit a request for quotation on quantities greater than those displayed.

CC1210JKX7R9BB334

Datasheet
Digi-Key Part Number 13-CC1210JKX7R9BB334TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210JKX7R9BB334
Copy  
Description CAP CER 1210
Copy  
Detailed Description

0.33µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 13-CC1210JKX7R9BB334TR