USD
Favorite

CC1210JKX7R8BB224 0.22µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.17830 $2,852.80

Submit a request for quotation on quantities greater than those displayed.

CC1210JKX7R8BB224

Datasheet
Digi-Key Part Number CC1210JKX7R8BB224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1210JKX7R8BB224
Copy  
Description CAP CER 0.22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 12102R224J8BB0D
222291215554