Add To Favorites
CC1206MRX7R9BB104 0.1µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16300 $1.63
100 0.08260 $8.26
500 0.05652 $28.26
1,000 0.04999 $49.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-4502-6-ND
Copy   311-4502-6-ND
Quantity Available 27,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC1206MRX7R9BB104

Copy   CC1206MRX7R9BB104
Description CAP CER 0.1UF 50V X7R 1206
Copy   CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.1µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets General & High Capacitance Class 2, X7R
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-4502-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4502-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03600
  • Cut Tape (CT) ? : 311-4502-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,678 - Immediate
  • Unit Price: $0.24000

19:45:41 5/20/2019