USD
Favorite

CC1206MKX5R5BB226 22µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
246 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31900 $3.19
100 0.19130 $19.13
500 0.14348 $71.74
1,000 0.12116 $121.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1992-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.07358
  • Cut Tape (CT)  : 311-1992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 246 - Immediate
  • Unit Price: $0.46000

CC1206MKX5R5BB226

Datasheet
Digi-Key Part Number 311-1992-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MKX5R5BB226
Copy  
Description CAP CER 22UF 6.3V X5R 1206
Copy  
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1992-6