Add To Favorites
CC1206MKX5R5BB107 100µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.44400 $14.44
100 1.10250 $110.25
500 0.84000 $420.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-1991-1-ND
Copy   311-1991-1-ND
Quantity Available 912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC1206MKX5R5BB107

Copy   CC1206MKX5R5BB107
Description CAP CER 100UF 6.3V X5R 1206
Copy   CAP CER 100UF 6.3V X5R 1206
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   100µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Documents & Media
Datasheets CC Series, Class 2 X5R 4V-50V
Featured Product High Capacitance MLCC – HC Series
HTML Datasheet CC Series, Class 2 X5R 4V-50V
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1991-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1991-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 94,000 - Immediate
  • Unit Price: $0.75000

15:55:09 5/19/2019