USD
Favorite

CC1206KRX7R7BB224 0.22µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,130 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17700 $1.77
50 0.11820 $5.91
100 0.10040 $10.04
500 0.07088 $35.44
1,000 0.06202 $62.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4483-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.05375
  • Cut Tape (CT)  : 311-4483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,130 - Immediate
  • Unit Price: $0.26000

CC1206KRX7R7BB224

Datasheet
Digi-Key Part Number 311-4483-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7R7BB224
Copy  
Description CAP CER 0.22UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 1
Other Names 311-4483-6