USD
Favorite

Photo Not Available
CC1206KKX7RBBB273 0.027µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17894 $2,147.26

Submit a request for quotation on quantities greater than those displayed.

CC1206KKX7RBBB273

Datasheet
Digi-Key Part Number 13-CC1206KKX7RBBB273TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RBBB273
Copy  
Description CAP CER X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.027µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 13-CC1206KKX7RBBB273TR