USD
Favorite

CC1206KKX7RABB223 0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
10,414 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19600 $1.96
100 0.11120 $11.12
500 0.07846 $39.23
1,000 0.06865 $68.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1967-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.05176
  • Cut Tape (CT)  : 311-1967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,414 - Immediate
  • Unit Price: $0.29000

CC1206KKX7RABB223

Datasheet
Digi-Key Part Number 311-1967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RABB223
Copy  
Description CAP CER 0.022UF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1967-6