USD
Favorite

Price & Procurement
6,399 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21100 $2.11
100 0.11980 $11.98
500 0.08458 $42.29
1,000 0.07401 $74.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1180-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.05580
  • Cut Tape (CT)  : 311-1180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,399 - Immediate
  • Unit Price: $0.31000

CC1206KKX7R8BB334

Datasheet
Digi-Key Part Number 311-1180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7R8BB334
Copy  
Description CAP CER 0.33UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.33µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 1
Other Names 311-1180-6