USD
Favorite

CC1206JRX7R9BB683 0.068µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
15,387 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19000 $1.90
100 0.10790 $10.79
500 0.07620 $38.10
1,000 0.06667 $66.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04649
  • Cut Tape (CT)  : 311-4453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,387 - Immediate
  • Unit Price: $0.28000

CC1206JRX7R9BB683

Datasheet
Digi-Key Part Number 311-4453-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRX7R9BB683
Copy  
Description CAP CER 0.068UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.068µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4453-6