USD

CC1206JRNPO9BN333 0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 311-4418-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

CC1206JRNPO9BN333

Datasheet
Digi-Key Part Number 311-4418-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRNPO9BN333
Copy  
Description CAP CER 0.033UF 50V NPO 1206
Copy  
Detailed Description

0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 1
Other Names 311-4418-1