USD
Favorite

Price & Procurement
75,783 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.20000 $2.00
50 0.12020 $6.01
100 0.10150 $10.15
500 0.06946 $34.73
1,000 0.06145 $61.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1161-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.04862
  • Cut Tape (CT)  : 311-1161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,783 - Immediate
  • Unit Price: $0.29000

CC1206JRNPO9BN101

Datasheet
Digi-Key Part Number 311-1161-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRNPO9BN101
Copy  
Description CAP CER 100PF 50V C0G/NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 1
Other Names 311-1161-6
311-1329-6
311-1329-6-ND