USD
Favorite

Photo Not Available
CC1206JPNPO9BN101 100pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80,000 0.03536 $2,828.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-1161-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.04862
  • Cut Tape (CT)  : 311-1161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,556 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel®  : 311-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,556 - Immediate
  • Unit Price: Digi-Reel®

CC1206JPNPO9BN101

Datasheet
Digi-Key Part Number 13-CC1206JPNPO9BN101TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JPNPO9BN101
Copy  
Description CAP CER NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20,000
Other Names 13-CC1206JPNPO9BN101TR