USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.05469 $218.77
8,000 0.05196 $415.66
12,000 0.04922 $590.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-1216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel®  : 311-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: Digi-Reel®

CC1206CRNPO9BN2R7

Datasheet
Digi-Key Part Number 311-1216-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206CRNPO9BN2R7
Copy  
Description CAP CER 2.7PF 50V C0G/NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 4,000
Other Names 1206CG279C9B200
223886315278
311-1216-2
CC1206CRNP09BN2R7