USD
Favorite

Price & Procurement
217,180 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13200 $1.32
50 0.07920 $3.96
100 0.06690 $6.69
500 0.04576 $22.88
1,000 0.04048 $40.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 821,000 - Immediate
  • Unit Price: $0.03761
  • Cut Tape (CT)  : 311-1355-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 826,227 - Immediate
  • Unit Price: $0.19000

CC0805ZKY5V6BB106

Datasheet
Digi-Key Part Number 311-1355-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805ZKY5V6BB106
Copy  
Description CAP CER 10UF 10V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
High Capacitance MLCC's Brochure
Product Training Modules High Capacitance MLCCs
Featured Product Yageo - High Capacitance MLCC
EDA / CAD Models Download from Ultra Librarian
Online Catalog CC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1355-6