Add To Favorites
CC0805MRX5R6BB225 2.2µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13700 $1.37
100 0.06940 $6.94
500 0.04750 $23.75
1,000 0.04202 $42.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-3438-6-ND
Copy   311-3438-6-ND
Quantity Available 36,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0805MRX5R6BB225

Copy   CC0805MRX5R6BB225
Description CAP CER 2.2UF 10V X5R 0805
Copy   CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   2.2µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-3438-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3438-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.04606
  • Cut Tape (CT) ? : 311-3438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,290 - Immediate
  • Unit Price: $0.24000

16:15:22 5/26/2019