Add To Favorites
CC0805MKY5V9BB105 1µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18200 $1.82
100 0.09240 $9.24
500 0.06326 $31.63
1,000 0.05596 $55.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-3435-1-ND
Copy   311-3435-1-ND
Quantity Available 22,287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0805MKY5V9BB105

Copy   CC0805MKY5V9BB105
Description CAP CER 1UF 50V Y5V 0805
Copy   CAP CER 1UF 50V Y5V 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy   1µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-3435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3435-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.04655
  • Digi-Reel® ? : 311-3435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,287 - Immediate
  • Unit Price: Digi-Reel®

08:53:27 4/26/2019