USD
Favorite

CC0805KRX7R9BB473 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
52,373 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10000 $1.00
100 0.04700 $4.70
500 0.03298 $16.49
1,000 0.02730 $27.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1431-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.01838
  • Cut Tape (CT)  : 311-1431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,374 - Immediate
  • Unit Price: $0.14000

CC0805KRX7R9BB473

Datasheet
Digi-Key Part Number 311-1431-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R9BB473
Copy  
Description CAP CER 0.047UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CC080500000000000

CAP KIT CER 10PF-0.68UF 480PCS

Yageo

$235.64000 Details
Additional Resources
Standard Package 1
Other Names 311-1431-6